- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3041415
3041415
Pomona Electronics
Conn Banana F 1 POS Solder Tab ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana F 1 POS Solder Tab ST Panel Mount 1 Port
Search Keywords: 3041415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3041415
-
Alias/AKA:72913-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:36 A
-
Operating Temperature:N/A
-
Dimension:32 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
125
$9.10
250
$5.60
375
$4.43
500 +
$4.34
Click for Quote
Log in
to unlock special pricing