- Home ›
- All Products›
- 3030
3030
Pomona Electronics
Connector Plug 5 A Brass Beryllium Copper 0.25 in. 0.75 in. 0.5 in. | Pomona Electronics 3030
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Plug 5 A Brass Beryllium Copper 0.25 in. 0.75 in. 0.5 in. | Pomona Electronics 3030
Search Keywords: 3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3030
-
Alias/AKA:1928154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$19.85
10
$17.52
25
$16.54
50
$16.18
100
$15.67
250
$15.60
500 +
$15.52
Click for Quote
Log in
to unlock special pricing