- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3014-60-2
3014-60-2
Pomona Electronics
1.524m 20AWG Stacking Banana to Miniature Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
1.524m 20AWG Stacking Banana to Miniature Stacking Banana PL-PL
Search Keywords: 3014602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3014-60-2
-
Alias/AKA:1928110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$14.036
5
$12.760
25
$12.630
50
$12.540
100
$12.480
250
$12.450
500
$12.420
1,000 +
$12.380
Click for Quote
Log in
to unlock special pricing