- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3014-60-0
3014-60-0
Pomona Electronics
Cable Assembly Patch Cord 1.524m 20AWG Stacking Banana to Miniature Stacking Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.524m 20AWG Stacking Banana to Miniature Stacking Banana PL-PL
Search Keywords: 3014600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3014-60-0
-
Alias/AKA:1928105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Stacking Banana to Miniature Stacking Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$16.258
5
$14.780
25
$13.480
50
$12.920
100
$12.400
250
$11.930
500
$11.630
1,000 +
$11.490
Click for Quote
Log in
to unlock special pricing