- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2BC-PP-36
2BC-PP-36
Pomona Electronics
Cable Assembly RG58C/U 0.914m 20AWG Double Banana Plug to Stacking Pin Tips PL-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 0.914m 20AWG Double Banana Plug to Stacking Pin Tips PL-PIN
Search Keywords: 2BCPP36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2BC-PP-36
-
Alias/AKA:1927961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
2
$40.95
6
$39.97
10
$39.37
26
$38.53
50
$37.76
100
$37.28
250 +
$37.04
Click for Quote
Log in
to unlock special pricing