- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2970-BLK
Pomona Electronics
2970-BLK
Conn Banana Adapter F/PL 3/3 POS ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2970-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Banana Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:3/3
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:49.27 x 17.53 x 39.37 mm