Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

2948-36-0

Cable Assembly 0.914m 18AWG Stacking Banana to Stacking Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly 0.914m 18AWG Stacking Banana to Stacking Banana PL-PL
Search Keywords: 2948360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 2948-36-0
Alias/AKA: 1927022
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 15 A
Connector Type: Stacking Banana to Stacking Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2948-36-0 RoHS compliant?
Yes, 2948-36-0 is RoHS compliant.
What is the lead time for 2948-36-0?
The standard lead time for 2948-36-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
35   can ship 12/14/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.84
10
$14.80
25
$14.67
50
$14.53
100
$14.49
250
$14.45
500 +
$14.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!