- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2854-BRN
Pomona Electronics
2854-BRN
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 2854-BRN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Banana Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 1 |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | 115(Max) °C |
| Dimension: | 30.99 x 12.7 x 12.7 mm |