- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2842-36-2
2842-36-2
Pomona Electronics
Cable Assembly PVC 0.914m 20AWG 1 POS Banana to 1 POS Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.914m 20AWG 1 POS Banana to 1 POS Banana PL-PL
Search Keywords: 2842362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2842-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:1POS Banana to 1POS Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$4.94
25
$4.84
50
$4.75
100
$4.65
250 +
$4.56
Click for Quote
Log in
to unlock special pricing