- Home ›
- All Products›
- 2786546
2786546
Pomona Electronics
Test Leads - BNC, Male Plug to Wire Leads - 20 AWG - 500VAC - 36.0" (914.40mm) Cable Length - Black and Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Leads - BNC, Male Plug to Wire Leads - 20 AWG - 500VAC - 36.0" (914.40mm) Cable Length - Black and Red.
Search Keywords: 2786546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2786546
-
Alias/AKA:EM4970-36#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$20.75
5
$20.03
10
$19.56
25
$19.26
50
$18.85
100
$18.47
250 +
$18.24
Click for Quote
Log in
to unlock special pricing