- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2725878
2725878
Pomona Electronics
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
Search Keywords: 2725878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2725878
-
Alias/AKA:B-72-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
125
$23.05
250
$12.20
375
$8.59
500 +
$8.42
Click for Quote
Log in
to unlock special pricing