2631
Pomona Electronics
Cable Assembly PVC 0.149m 20AWG BNC to 2(Minigator Clips) F-M/M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.149m 20AWG BNC to 2(Minigator Clips) F-M/M
Search Keywords: 2631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2631
-
Alias/AKA:1632141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Minigator Clips)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$19.61
10
$19.51
25
$19.38
50
$19.19
100
$19.09
250
$19.00
500 +
$18.90
Click for Quote
Log in
to unlock special pricing