2630
Pomona Electronics
Cable Assembly PVC 0.127m 18AWG BNC to 2(Alligator Clips) F-M/M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.127m 18AWG BNC to 2(Alligator Clips) F-M/M
Search Keywords: 2630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2630
-
Alias/AKA:1632134, 1632134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Alligator Clips)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$19.53
10
$18.50
25
$18.32
50
$16.98
100
$16.39
250
$15.80
500 +
$14.99
Click for Quote
Log in
to unlock special pricing