- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2541996
2541996
Pomona Electronics
Banana Test Connector - Jack - Panel Mount - 36 A - 1 kV - Nickel Plated Contacts - White.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Banana Test Connector - Jack - Panel Mount - 36 A - 1 kV - Nickel Plated Contacts - White.
Search Keywords: 2541996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2541996
-
Alias/AKA:72930-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$4.22
50
$4.07
100
$4.03
250
$3.99
500
$3.98
1,000
$3.97
2,500
$3.96
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing