- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2541955
2541955
Pomona Electronics
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 2541955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2541955
-
Alias/AKA:72930-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:36 A
-
Operating Temperature:N/A
-
Dimension:33.9 x 14.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$4.22
50
$4.07
100
$4.03
250
$3.99
500
$3.98
1,000
$3.97
2,500
$3.96
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing