- Home ›
- All Products›
- 2521526
2521526
Pomona Electronics
COAXIAL CABLE, 40IN, 20AWG, BLACK; Coaxial Cable Type: -; Impedance: 50ohm; Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
COAXIAL CABLE, 40IN, 20AWG, BLACK; Coaxial Cable Type: -; Impedance: 50ohm; Cable
Search Keywords: 2521526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2521526
-
Alias/AKA:72926-C-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$31.22
10
$31.14
25
$29.41
50
$27.79
100
$27.72
250
$26.70
500 +
$26.01
Click for Quote
Log in
to unlock special pricing