- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2521264
2521264
Pomona Electronics
Conn Banana Adapter PL/F 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Adapter PL/F 1 POS ST 1 Port
Search Keywords: 2521264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2521264
-
Alias/AKA:72917-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Adapter
-
Gender:PL/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:-20 to 80 °C
-
Dimension:8.8 x 34.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$5.52
50
$4.48
100
$4.28
250
$4.16
500
$3.93
1,000
$3.83
2,500
$3.73
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing