- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2521151
2521151
Pomona Electronics
Conn Banana Jack F 1 POS ST Panel Mount 1 Port - RED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Panel Mount 1 Port - RED
Search Keywords: 2521151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2521151
-
Alias/AKA:72912-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Jack
-
Maximum Current Rating:36 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$6.006
10
$5.460
30
$4.890
100
$4.770
250
$4.670
500
$4.580
1,000
$4.520
2,500
$4.470
5,000 +
$4.440
Click for Quote
Log in
to unlock special pricing