- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2521108
2521108
Pomona Electronics
Cable Assembly 0.25m BNC to Stackable/Retractable M-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.25m BNC to Stackable/Retractable M-PL/PL
Search Keywords: 2521108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2521108
-
Alias/AKA:72908
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:6 A
-
Connector Type:BNC to Stackable/Retractable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$33.37
10
$33.29
25
$31.43
50
$29.71
100
$29.64
250
$28.54
500 +
$27.81
Click for Quote
Log in
to unlock special pricing