- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2521092
2521092
Pomona Electronics
Cable Assembly 0.508m Test Clip to Test Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.508m Test Clip to Test Lead
Search Keywords: 2521092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2521092
-
Alias/AKA:72907-20-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:1 A
-
Connector Type:Test Clip to Test Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$33.37
10
$33.29
25
$31.43
50
$29.71
100
$29.64
250
$28.54
500 +
$27.81
Click for Quote
Log in
to unlock special pricing