- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2401
2401
Pomona Electronics
BNC Box F/F/M 1/1/1 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC Box F/F/M 1/1/1 POS
Search Keywords: 2401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2401
-
Alias/AKA:1933570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908030
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC Box
-
Body Orientation:N/A
-
Gender:F/F/M
-
Pitch:N/A
-
Number of Contacts:1/1/1
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$112.93
6
$104.34
10
$104.08
20
$101.04
50
$100.79
100 +
$100.54
Click for Quote
Log in
to unlock special pricing