- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2393
2393
Pomona Electronics
Binding Post-BNC Adapter F/F/M/F T Style
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Binding Post-BNC Adapter F/F/M/F T Style
Search Keywords: 2393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2393
-
Alias/AKA:1933504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Binding Post-BNC Adapter
-
Body Orientation:Tee Style
-
Gender:F/F/M/F
-
Pitch:N/A
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$106.46
6
$104.38
10
$103.86
20
$103.34
50
$102.82
100 +
$102.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT