Pomona Electronics Authorized Distributor

2383-0

Conn Binding Post F 2 POS ST Panel Mount 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Binding Post F 2 POS ST Panel Mount 2 Port
Search Keywords: 23830
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    2383-0
  • Alias/AKA:
    1933440
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Binding Post
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    115(Max) °C
  • Dimension:
    35.05 x 21.84 x 9.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2383-0 RoHS compliant?
Yes, 2383-0 is RoHS compliant.
What is the lead time for 2383-0?
The standard lead time for 2383-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 9/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$24.69
10
$24.32
25
$23.84
50
$23.47
100
$23.11
250
$22.62
500 +
$22.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!