Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

2269-0

Conn Banana F/F 2 POS ST Panel Mount 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana F/F 2 POS ST Panel Mount 2 Port
Search Keywords: 22690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 2269-0
Alias/AKA: 1932956
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: F/F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 2
Maximum Current Rating: 15 A
Operating Temperature: 115(Max) °C
Dimension: 35.05 x 16 x 30.99 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2269-0 RoHS compliant?
Yes, 2269-0 is RoHS compliant.
What is the lead time for 2269-0?
The standard lead time for 2269-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.00
25
$6.22
50
$5.75
100
$5.70
250
$5.68
500
$5.67
1,000
$5.65
2,500 +
$5.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!