- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-Y-24
2249-Y-24
Pomona Electronics
RF COAX CABLE, BNC, RG223/U, 24", 19AWG; ; 19AWG; Connector Type A: BNC Straight Plug; B: BNC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
RF COAX CABLE, BNC, RG223/U, 24", 19AWG; ; 19AWG; Connector Type A: BNC Straight Plug; B: BNC
Search Keywords: 2249Y24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-Y-24
-
Alias/AKA:1932593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$48.53
6
$46.29
10
$44.91
26
$42.99
50
$41.22
100
$40.12
250 +
$39.59
Click for Quote
Log in
to unlock special pricing