- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-Y-180
2249-Y-180
Pomona Electronics
Cable Assembly Coaxial 4.572m 19AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 4.572m 19AWG BNC to BNC M-M
Search Keywords: 2249Y180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-Y-180
-
Alias/AKA:1932587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
2
$101.80
6
$100.28
10
$97.38
20
$92.04
50
$89.59
100 +
$88.41
Click for Quote
Log in
to unlock special pricing