- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-E-12
2249-E-12
Pomona Electronics
Cable Assembly Coaxial 0.305m 23AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 0.305m 23AWG BNC to BNC M-M
Search Keywords: 2249E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-E-12
-
Alias/AKA:1931774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$38.60
6
$34.45
10
$34.36
26
$32.45
50
$30.67
100
$30.59
250 +
$29.46
Click for Quote
Log in
to unlock special pricing