- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-C-60
2249-C-60
Pomona Electronics
Cable Assembly Coaxial 1.524m 20AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 1.524m 20AWG BNC to BNC M-M
Search Keywords: 2249C60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-C-60
-
Alias/AKA:1931589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$34.18
6
$33.42
10
$32.06
26
$31.40
50
$30.72
100
$30.65
250 +
$30.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT