- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-C-48
2249-C-48
Pomona Electronics
Cable Assembly RG58C/U 1.219m 20AWG BNC to BNC M-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 1.219m 20AWG BNC to BNC M-M
Search Keywords: 2249C48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-C-48
-
Alias/AKA:1931523
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$34.87
6
$34.79
10
$34.47
26
$34.14
50
$34.05
100
$33.97
250 +
$33.88
Click for Quote
Log in
to unlock special pricing