- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-C-180
Pomona Electronics
2249-C-180
Cable Assembly RG58C/U 4.572m 20AWG BNC to BNC M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 4.572m 20AWG BNC to BNC M-M
Search Keywords: 2249C180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-C-180
-
Alias/AKA:1931309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 2249-C-180 RoHS compliant?
Yes, 2249-C-180 is RoHS compliant.
What is the lead time for 2249-C-180?
The standard lead time for 2249-C-180 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$51.43
6
$49.22
10
$48.19
26
$46.27
50
$44.95
100
$43.56
250 +
$41.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT