- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2249-C-12
Pomona Electronics
2249-C-12
Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M
Search Keywords: 2249C12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2249-C-12
-
Alias/AKA:1931218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 2249-C-12 RoHS compliant?
Yes, 2249-C-12 is RoHS compliant.
What is the lead time for 2249-C-12?
The standard lead time for 2249-C-12 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$30.89
6
$30.81
10
$30.53
26
$30.23
50
$30.16
100
$30.08
250 +
$30.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT