- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2143-0
Pomona Electronics
2143-0
Conn Banana F 2 POS Screw ST Panel Mount 2 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana F 2 POS Screw ST Panel Mount 2 Port
Search Keywords: 21430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2143-0
-
Alias/AKA:1930856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:43101
-
Wire Size:N/A
-
Housing Color:Black14533
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:21.84 x 22.35 x 9.95 mm
Product Guides
+
Frequently Asked Questions
Is 2143-0 RoHS compliant?
Yes, 2143-0 is RoHS compliant.
What is the lead time for 2143-0?
The standard lead time for 2143-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.65
50
$8.56
100
$8.48
250
$8.46
500
$8.44
1,000 +
$8.41
Click for Quote
Log in
to unlock special pricing