- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2142-4
Pomona Electronics
2142-4
Conn Banana F 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana F 1 POS ST Cable Mount 1 Port
Search Keywords: 21424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2142-4
-
Alias/AKA:1930732
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Product Guides
+
Frequently Asked Questions
Is 2142-4 RoHS compliant?
No, 2142-4 is not RoHS compliant.
What is the lead time for 2142-4?
The standard lead time for 2142-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$3.091
10
$2.810
50
$2.680
100
$2.630
250
$2.560
500
$2.500
1,000
$2.450
2,500 +
$2.380
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT