Available Replacements
Alternative Packaging
2142-0# 2142-0# Pomona Electronics
2142-0#

Pomona Electronics

In Stock: 240

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

2142-0

Conn Banana F 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana F 1 POS ST Cable Mount 1 Port
Search Keywords: 21420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 2142-0
Alias/AKA: 1996819
Unit of Measure: Per Each
RoHS: No
HTS: 8535908020
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 5 A
Operating Temperature: 115(Max) °C
Dimension: 22.35 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2142-0 RoHS compliant?
No, 2142-0 is not RoHS compliant.
What is the lead time for 2142-0?
The standard lead time for 2142-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.29
50
$3.18
100
$3.15
250
$3.13
500
$3.11
1,000
$3.10
2,500
$3.09
5,000 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!