Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

2138-0

Conn Banana Adapter F/PL 2 POS ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Adapter F/PL 2 POS ST 1 Port
Search Keywords: 21380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    2138-0
  • Alias/AKA:
    1930636
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Banana Adapter
  • Gender:
    F/PL
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    50(Max) °C
  • Dimension:
    33.78 x 11.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2138-0 RoHS compliant?
No, 2138-0 is not RoHS compliant.
What is the lead time for 2138-0?
The standard lead time for 2138-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.24
50
$4.82
100
$4.64
250
$4.40
500
$4.22
1,000
$4.04
2,500
$3.81
5,000 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!