- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2125969
2125969
Pomona Electronics
DOUBLE BINDING POST W/ BASE, 30A, 12AWG; Series: -; Contact Termination: -; Curren
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
DOUBLE BINDING POST W/ BASE, 30A, 12AWG; Series: -; Contact Termination: -; Curren
Search Keywords: 2125969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2125969
-
Alias/AKA:6884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.69
25
$4.49
100
$4.44
250
$4.40
500
$4.39
1,000
$4.38
2,500
$4.37
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing