- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2125933
Pomona Electronics
2125933
Conn RCA M 1 POS ST Cable Mount 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 2125933 |
| Alias/AKA: | 6881 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | RCA |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Zinc Alloy Die Cast |
| Number of Contacts: | 1 |
| Contact Plating: | Gold |