- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2121456
Pomona Electronics
2121456
Adapter Coaxial Connector BNC Plug - Male Pin To BNC Jack, Female Socket (2) 75Ohm.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2121456
-
Alias/AKA:6754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:F/M/F
-
Body Orientation:Tee Style
-
Operating Temperature:-65 to 165 °C