Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

2121322

Conn BNC Adapter PL/PL 0Hz to 3GHz 75Ohm ST Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC Adapter PL/PL 0Hz to 3GHz 75Ohm ST Gold
Search Keywords: 2121322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    2121322
  • Alias/AKA:
    6740
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Type:
    BNC Adapter
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    PL/PL
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 155 °C
  • Dimension:
    33.3 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2121322 RoHS compliant?
Yes, 2121322 is RoHS compliant.
What is the lead time for 2121322?
The standard lead time for 2121322 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.85
25
$4.64
100
$4.45
250
$4.33
500
$4.24
1,000
$4.15
2,500 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!