- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2105954
2105954
Pomona Electronics
Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port
Search Keywords: 2105954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2105954
-
Alias/AKA:5173-2#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip Plug
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:50.8 x 8.89 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$10.17
250
$6.26
375
$4.95
500 +
$4.85
Click for Quote
Log in
to unlock special pricing