- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2070592
2070592
Pomona Electronics
Wire - Test Lead - PVC - 18 AWG - 50 ft (15.2 m) - 5000V - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Wire - Test Lead - PVC - 18 AWG - 50 ft (15.2 m) - 5000V - Black.
Search Keywords: 2070592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:2070592
-
Alias/AKA:6734-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Bunch Stranding:65x36
-
Maximum Voltage Rating:5000 VDC
-
Family:6734
-
Cable Length:15.2 m
-
Cable Diameter:3.6 mm
-
Operating Temperature:-20 to 105 °C
-
Color:Black
-
Maximum Current Rating:15 A
-
Type:Wire
-
Size:18 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$29.89
5
$28.85
10
$28.56
25
$28.28
50
$28.21
100
$28.14
250 +
$28.07
Click for Quote
Log in
to unlock special pricing