- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1996819
1996819
Pomona Electronics
Conn Banana F 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana F 1 POS ST Cable Mount 1 Port
Search Keywords: 1996819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1996819
-
Alias/AKA:2142-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$7.32
50
$6.70
100
$6.44
250
$6.08
500
$5.80
1,000
$5.54
2,500
$5.18
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing