- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1996757
1996757
Pomona Electronics
The 1996757 is an insulated miniature banana jack designed for panel mounting and accepting miniature banana plugs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The 1996757 is an insulated miniature banana jack designed for panel mounting and accepting miniature banana plugs.
Search Keywords: 1996757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1996757
-
Alias/AKA:2142-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$3.09
100
$3.06
250
$3.04
500
$3.02
1,000
$3.01
2,500
$3.00
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing