- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1996740
1996740
Pomona Electronics
An insulated, panel-mount miniature banana jack designed to accept miniature banana plugs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
An insulated, panel-mount miniature banana jack designed to accept miniature banana plugs.
Search Keywords: 1996740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1996740
-
Alias/AKA:2142-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.39
100
$3.38
250
$3.14
500
$2.97
1,000
$2.96
2,500
$2.82
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing