- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1943730
Pomona Electronics
1943730
Conn Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana PL 1 POS Solder Lug ST Cable Mount 1 Port
Search Keywords: 1943730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1943730
-
Alias/AKA:122505A#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:20 A
-
Operating Temperature:-10 to 80 °C
-
Dimension:65.02 x 9.91 mm
Product Guides
+
Frequently Asked Questions
Is 1943730 RoHS compliant?
Yes, 1943730 is RoHS compliant.
What is the lead time for 1943730?
The standard lead time for 1943730 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.97
25
$9.94
50
$9.49
100
$9.22
250
$8.71
500
$8.48
1,000 +
$8.37
Click for Quote
Log in
to unlock special pricing