- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1943727
1943727
Pomona Electronics
A do-it-yourself, retractable sheath banana plug designed for creating custom-length patch cords with 18 to 22 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
A do-it-yourself, retractable sheath banana plug designed for creating custom-length patch cords with 18 to 22 AWG wire.
Search Keywords: 1943727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1943727
-
Alias/AKA:122505A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:20 A
-
Operating Temperature:-10 to 80 °C
-
Dimension:65.02 x 9.91 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$9.37
25
$8.69
50
$7.97
100
$7.54
250
$7.37
500
$7.10
1,000 +
$7.08
Click for Quote
Log in
to unlock special pricing