- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1943300
Pomona Electronics
1943300
Cable Assembly Patch Cord 1.524m 18AWG Alligator Clip to Multi-Stacking Banana Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.524m 18AWG Alligator Clip to Multi-Stacking Banana Plug
Search Keywords: 1943300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1943300
-
Alias/AKA:1166-60-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Multi-Stacking Banana Plug
Product Guides
+
Frequently Asked Questions
Is 1943300 RoHS compliant?
Yes, 1943300 is RoHS compliant.
What is the lead time for 1943300?
The standard lead time for 1943300 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.07
25
$10.95
50
$10.84
100
$10.81
250
$10.78
500
$10.76
1,000 +
$10.73
Click for Quote
Log in
to unlock special pricing