- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1942414
1942414
Pomona Electronics
1081-48-2 Miniature Banana Plug, Stackable, 48in Long, 5 A, 3000 V, Red, 1081 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
1081-48-2 Miniature Banana Plug, Stackable, 48in Long, 5 A, 3000 V, Red, 1081 Series
Search Keywords: 1942414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1942414
-
Alias/AKA:1081-48-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.84
25
$13.68
50
$13.55
100
$13.52
250
$13.48
500
$13.45
1,000 +
$13.42
Click for Quote
Log in
to unlock special pricing