- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1942378
Pomona Electronics
1942378
Cable Assembly Patch Cord 0.101m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.101m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL
Search Keywords: 1942378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1942378
-
Alias/AKA:1081-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Miniature Stacking Banana to Miniature Stacking Banana
Product Guides
+
Frequently Asked Questions
Is 1942378 RoHS compliant?
Yes, 1942378 is RoHS compliant.
What is the lead time for 1942378?
The standard lead time for 1942378 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$15.45
25
$14.00
50
$13.37
100
$12.80
250
$12.27
500
$11.95
1,000 +
$11.79
Click for Quote
Log in
to unlock special pricing