- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1942302
Pomona Electronics
1942302
Cable Assembly Patch Cord 0.609m 20AWG Miniature Stacking Banana to Miniature Stacking Banana PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1942302
-
Alias/AKA:1081-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Maximum Current Rating:5 A
-
Connector Type:Miniature Stacking Banana to Miniature Stacking Banana